PFB0824UHEVGYREV01
image shown is a representation only
Description:
80X80X38 24V107.3CFM65dB 2BALL
Supplier:
DELTA
Matchcode:
PFB0824UHEVGYREV01
Rutronik No.:
FAN4613
Unit Pack:
1
MOQ:
1080
Packaging:
BOX
- Length
- 80 mm
- Voltage
- 24 V
- Airflow m³/h
- 182.29 m³/h
- Bearing
- 2BALL
- Noise
- 65 dB
- Rated Speed
- 7500 RPM
- Power Consumpt.
- 21.36 W
- Width
- 80 mm
- Airflow/CFM
- 107.3 CFM
- Height
- 38 mm
- Pressure range
- 1.368 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- PFB0824
- Temperature
- -30/+70 °C
- Weight
- 185 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.