KFB0612HAFDB


image shown is a representation only
Description:
D60x12MM12V29.15CFM36.7dB2ball
Supplier:
DELTA
Matchcode:
KFB0612HAFDB
Rutronik No.:
FAN4739
Unit Pack:
60
MOQ:
720
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Voltage
- 12 V
- Airflow m³/h
- 16.44 m³/h
- Bearing
- Ball
- Noise
- 36,7 dB
- Rated Speed
- 3300 RPM
- Power Consumpt.
- 1,8 W
- Diameter
- 60 mm
- Width
- 12 mm
- Airflow/CFM
- 9.15 CFM
- Pressure range
- 0634 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- KFB0612H
- Temperature
- -20/+100 °C
- Weight
- 23 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Country
- Thailand
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.