H60SB0A050NRDC


image shown is a representation only
Description:
DC/DC MOD 9-60V to 0-60V 50A
Supplier:
DELTA
Matchcode:
H60SB0A050NRDC
Rutronik No.:
ICDCDC5307
Unit Pack:
36
MOQ:
36
package:
1/2 Brick
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 3000 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 60 V(DC)
- V out
- 0-60 V(DC)
- No.of outputs
- SINGLE
- Output current
- - mA
- Isolated
- NO
- Isolation
- - kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 98 %
- Series
- N/A
- Automotive
- NO
- Package
- 1/2 Brick
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.