GTM019FUG09R-V2F1


Description:
225x225x100 230V76.5DB Ball
Supplier:
DELTA
Matchcode:
GTM019FUG09RV2F1
Rutronik No.:
FAN4727
Unit Pack:
96
MOQ:
96
Packaging:
INDIVIDUAL
- Length
- 225 mm
- Voltage
- 230 V
- Airflow m³/h
- 997.28 m³/h
- Bearing
- BALL
- Noise
- 76.5 dB
- Rated Speed
- 4150 RPM
- Power Consumpt.
- 172 W
- Width
- 225 mm
- Airflow/CFM
- 587 CFM
- Height
- 130 mm
- Pressure range
- 3.97 inch/H²O
- Approvals
- UL,CUL,CE
- Typ
- GTM019
- Temperature
- -25/+60 °C
- Weight
- 2000 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- DC/AC
- EC
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.