GTB056PUT35R N1 REV04


image shown is a representation only
Description:
565X345 400V85.5DB Ball
Supplier:
DELTA
Matchcode:
GTB056PUT35RN1REV04
Rutronik No.:
FAN4617
Unit Pack:
8
MOQ:
120
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Voltage
- 400 V
- Airflow m³/h
- 13851.5 m³/h
- Bearing
- BALL
- Noise
- 85.5 dB
- Rated Speed
- 1550 RPM
- Power Consumpt.
- 2103 W
- Airflow/CFM
- 8153 CFM
- Pressure range
- 4.053 inch/H²O
- Approvals
- UL,CUL,TUV
- Typ
- GTB056PU
- Temperature
- -25/+60 °C
- Weight
- 31000 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- DC/AC
- EC
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.