GTB025FUC19RN1 REV05


image shown is a representation only
Description:
259X194X 230V79.0DB Ball
Supplier:
DELTA
Matchcode:
GTB025FUC19RN1REV05
Rutronik No.:
FAN4582
Unit Pack:
1
MOQ:
120
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Voltage
- 230 V
- Airflow m³/h
- 2599 m³/h
- Bearing
- BALL
- Depth
- 194.4 mm
- Noise
- 79 dB
- Rated Speed
- 3050 RPM
- Power Consumpt.
- 530 W
- Diameter
- 259 mm
- Airflow/CFM
- 1530 CFM
- Pressure range
- 3.286 inch/H²O
- Approvals
- UL,CUL,TUV
- Typ
- GTB025FUC1
- Temperature
- -25/+60 °C
- Weight
- 5300 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- DC/AC
- EC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.