FFB0912EHE


image shown is a representation only
Description:
92x92x38 24V110.2CFM55dB 2BALL
Supplier:
DELTA
Matchcode:
FFB0912EHE
Rutronik No.:
FAN4221
Unit Pack:
24
MOQ:
336
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 92 mm
- Voltage
- 24 V
- Bearing
- 2BALL
- Depth
- 38 mm
- Noise
- 55 dB
- Rated Speed
- 4800 RPM
- Power Consumpt.
- 12 W
- Width
- 92 mm
- Airflow/CFM
- 110.18 CFM
- Pressure range
- 0.665 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- FFB0912EHE
- Temperature
- -10/+70 °C
- Weight
- 198 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145915000
- Country
- Thailand
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.