FFB0812XHXHC


image shown is a representation only
Description:
80X80X25.4 12V92.69CFM59dB2BALL
Supplier:
DELTA
Matchcode:
FFB0812XHXHC
Rutronik No.:
FAN4166
Unit Pack:
135
MOQ:
135
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 12 V
- Bearing
- 2BALL
- Depth
- 25.4 mm
- Noise
- 59 dB
- Rated Speed
- 9000 RPM
- Power Consumpt.
- 12 W
- Width
- 80 mm
- Airflow/CFM
- 92.69 CFM
- Pressure range
- 1.102 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- FFB0812
- Temperature
- -20/+70 °C
- Weight
- 115 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.