EFB1524SHGP0


image shown is a representation only
Description:
172X150X50.8 24V 322.29CFM 62db
Supplier:
DELTA
Matchcode:
EFB1524SHGP0
Rutronik No.:
FAN4689
Unit Pack:
8
MOQ:
768
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 172 mm
- Voltage
- 24 V
- Airflow m³/h
- 547.73 m³/h
- Bearing
- 2 BALL
- Noise
- 62 dB
- Rated Speed
- 4500 RPM
- Power Consumpt.
- 21.6 W
- Width
- 150 mm
- Height
- 50.8 mm
- Pressure range
- 0.814 inch/H²O
- Approvals
- CE/UL/TÜV
- Temperature
- -10/+70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.