EFB0512HHAFAH00


image shown is a representation only
Description:
700 12V7.47CFM 29.5dB2BALL
Supplier:
DELTA
Matchcode:
EFB0512HHAFAH00
Rutronik No.:
FAN4350
Unit Pack:
1080
MOQ:
1080
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 300 mm
- Voltage
- 12 V
- Bearing
- 2BALL
- Depth
- 9 mm
- Noise
- 300 dB
- Rated Speed
- 5000 RPM
- Power Consumpt.
- 1.56 W
- Width
- 9 mm
- Airflow/CFM
- 7.47 CFM
- Height
- 300 mm
- Pressure range
- 0.056 inch/H²O
- Temperature
- -10/+70 °C
- Weight
- 12 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Taiwan
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.