EFB0512HHA-F00


image shown is a representation only
Description:
50x50x10 12V 13.57CFM 33.5dB2BALL
Supplier:
DELTA
Matchcode:
EFB0512HHAF00
Rutronik No.:
FAN4718
Unit Pack:
492
MOQ:
1476
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50 mm
- Voltage
- 12 V
- Bearing
- 2BALL
- Noise
- 33.5 dB
- Rated Speed
- 6500 RPM
- Power Consumpt.
- 1.80 W
- Width
- 50 mm
- Airflow/CFM
- 13.57 CFM
- Height
- 10 mm
- Pressure range
- 0.232 inch/H²O
- Approvals
- CE//TUV
- Typ
- EFB0512HHA
- Temperature
- -10/+70 °C
- Weight
- 25 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.