E35SE24006PDPG


image shown is a representation only
Description:
DC/DC CONV 9-60V to 24V 150W
Supplier:
DELTA
Matchcode:
E35SE24006PDPG
Rutronik No.:
ICDCDC5944
Unit Pack:
252
MOQ:
252
package:
1/8 Brick
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 150 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 60 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- N/A mA
- Isolated
- YES
- Isolation
- N/A kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 91 %
- Series
- E35SE
- Automotive
- NO
- Package
- 1/8 Brick
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.