BFB0512HHA-CZ7Y
image shown is a representation only
Description:
50x50x10 12V 3.98CFM37.5dB 2BALL
Supplier:
DELTA
Matchcode:
BFB0512HHACZ7Y
Rutronik No.:
FAN4444
Unit Pack:
336
MOQ:
2016
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50 mm
- Voltage
- 12 V
- Airflow m³/h
- 6.76 m³/h
- Bearing
- 2Ball
- Depth
- 10 mm
- Noise
- 37.5 dB
- Rated Speed
- 5900 RPM
- Power Consumpt.
- 1.92 W
- Width
- 50 mm
- Airflow/CFM
- 3.98 CFM
- Pressure range
- 0.790 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- BFB0512
- Temperature
- -10/+70 °C
- Weight
- 22.5 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145995900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.