BFB0512HH


image shown is a representation only
Description:
51X51X15 12V 4.59CFM 45dB 2Ball
Supplier:
DELTA
Matchcode:
BFB0512HH
Rutronik No.:
FAN2981
Unit Pack:
56
MOQ:
1344
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 51 mm
- Voltage
- 12 V
- Airflow m³/h
- 7.8 m³/h
- Bearing
- 2Ball
- Depth
- 15 mm
- Noise
- 45 dB
- Rated Speed
- 6500 RPM
- Power Consumpt.
- 2.52 W
- Width
- 51 mm
- Airflow/CFM
- 4.59 CFM
- Pressure range
- 0.866 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- BFB0512HH
- Temperature
- -10/+70 °C
- Weight
- 28 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145995900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.