BFB03505MA-A
image shown is a representation only
Description:
35x35x10 5V 1.59CFM 26.0dB2Ball
Supplier:
DELTA
Matchcode:
BFB03505MAA
Rutronik No.:
FAN3264
Unit Pack:
144
MOQ:
576
Packaging:
BOX
- Length
- 35 mm
- Voltage
- 5 V
- Airflow m³/h
- 2.7 m³/h
- Bearing
- 2Ball
- Noise
- 26 dB
- Rated Speed
- 6500 RPM
- Power Consumpt.
- 0.4 W
- Width
- 35 mm
- Airflow/CFM
- 1.59 CFM
- Height
- 10 mm
- Pressure range
- 0.236 inch/H²O
- Approvals
- CE/UL/VDE
- Typ
- BFB03505M
- Temperature
- -10/+70 °C
- Weight
- 11 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145995900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
Auf Anfrage können Lüfter mit verschiedenen Steckern und Kabellängen konfiguriert werden, als kundenspezifische Lösung. Alle Lüfter sind lieferbar mit verschiedenen Lagern wie Gleitlager, Kugellager, etc. sowie verschiedenen Funktionen wie Tacho Signal oder PWM etc.
All the FAN can be assembled with different connector and wire lengths as customized solution. All FAN are available with different bearings as hypro bearin, ball bearing, etc. as well with different functions like tacho signal or PWM
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.