BFB0305HA-C


image shown is a representation only
Description:
30x30x10 5V 1.45CFM 29.0dB2Ball
Supplier:
DELTA
Matchcode:
BFB0305HAC
Rutronik No.:
FAN4195
Unit Pack:
144
MOQ:
1440
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 30 mm
- Voltage
- 5 V
- Airflow m³/h
- 2.46 m³/h
- Bearing
- 2Ball
- Noise
- 29 dB
- Rated Speed
- 7500 RPM
- Power Consumpt.
- 0.65 W
- Width
- 30 mm
- Airflow/CFM
- 1.45 CFM
- Height
- 10 mm
- Pressure range
- 0.285 inch/H²O
- Approvals
- CE/UL/VDE
- Typ
- BFB0305H
- Temperature
- -10/+70 °C
- Weight
- 10 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.