B70SR24125C


image shown is a representation only
Description:
DC/DC MOD 36-106V to 24V 12.5A 300W
Supplier:
DELTA
Matchcode:
B70SR24125C
Rutronik No.:
ICDCDC6398
Unit Pack:
1
MOQ:
60
package:
Box type
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 300 W
- Vin(min)
- 36 V(DC)
- Vin(max)
- 106 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 12.5 mA
- Isolated
- YES
- Isolation
- 1.5 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 92.5 %
- Automotive
- NO
- Package
- Box type
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.