ASB0305HP-00


image shown is a representation only
Description:
30X30X6.9 5V 5.1CFM 29DB SUPERFLOW
Supplier:
DELTA
Matchcode:
ASB0305HP00
Rutronik No.:
FAN4564
Unit Pack:
180
MOQ:
2160
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 30 mm
- Voltage
- 5 V
- Airflow m³/h
- 8.665 m³/h
- Bearing
- Superflow
- Noise
- 29 dB
- Rated Speed
- 9500 RPM
- Power Consumpt.
- 1 W
- Width
- 30 mm
- Airflow/CFM
- 5.10 CFM
- Height
- 6.9 mm
- Pressure range
- 0.156 inch/H²O
- Approvals
- UL
- Typ
- ASB0305HP
- Temperature
- -10/+60 °C
- Weight
- 4.5 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.