AFL2524HW-00J7E


image shown is a representation only
Description:
250X78.5 24V57DB 2Ball
Supplier:
DELTA
Matchcode:
AFL2524HW00J7E
Rutronik No.:
FAN4670
Unit Pack:
1
MOQ:
1080
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Voltage
- 24 V
- Airflow m³/h
- 742.44 m³/h
- Bearing
- 2 Ball
- Noise
- 57 dB
- Rated Speed
- 2200 RPM
- Power Consumpt.
- 24 W
- Diameter
- 250 mm
- Width
- 78.5 mm
- Airflow/CFM
- 437 CFM
- Pressure range
- 0.46 inch/H²O
- Temperature
- -40/+60 °C
- Weight
- 800 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- DC/AC
- EC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.