AFB1212EJ-01


image shown is a representation only
Description:
120X38mm12V130.8CFM47dB2BALL
Supplier:
DELTA
Matchcode:
AFB1212EJ01
Rutronik No.:
FAN4725
Unit Pack:
54
MOQ:
54
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 12 V
- Airflow m³/h
- 247.020 m³/h
- Bearing
- 2 BALL
- Noise
- 58.50 dB
- Rated Speed
- 4500 RPM
- Power Consumpt.
- 13.20 W
- Width
- 120 mm
- Airflow/CFM
- 145.40 CFM
- Height
- 25.4 mm
- Pressure range
- 0.724 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- AFB1212
- Temperature
- -10/+70 °C
- Weight
- 190 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.