AFB0812HHB REV00


image shown is a representation only
Description:
80X80X15 12V35.67CFM40.5dB 2BALL
Supplier:
DELTA
Matchcode:
AFB0812HHBREV00
Rutronik No.:
FAN4622
Unit Pack:
144
MOQ:
1008
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 12 V
- Airflow m³/h
- 60.601 m³/h
- Bearing
- 2BALL
- Depth
- 15 mm
- Noise
- 40.5 dB
- Rated Speed
- 3400 RPM
- Power Consumpt.
- 2.88 W
- Width
- 80 mm
- Airflow/CFM
- 35.67 CFM
- Pressure range
- 0.159 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- AFB0812
- Temperature
- -10/+70 °C
- Weight
- 58 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.