AFB0805L


image shown is a representation only
Description:
80X80X25.4 5V27.9CFM 25dB2BALL
Supplier:
DELTA
Matchcode:
AFB0805L
Rutronik No.:
FAN4178
Unit Pack:
45
MOQ:
540
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 80 mm
- Voltage
- 5 V
- Airflow m³/h
- 47.40 m³/h
- Bearing
- 2BALL
- Depth
- 25.4 mm
- Noise
- 25 dB
- Rated Speed
- 2400 RPM
- Power Consumpt.
- 1.20 W
- Width
- 80 mm
- Airflow/CFM
- 27.90 CFM
- Pressure range
- 0.102 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- AFB0805
- Temperature
- -10/+70 °C
- Weight
- 80 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.