AFB0724VH-A


image shown is a representation only
Description:
70X70X25.4 24V51.97CFM47.5dB
Supplier:
DELTA
Matchcode:
AFB0724VHA
Rutronik No.:
FAN3166
Unit Pack:
54
MOQ:
648
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 70 mm
- Voltage
- 24 V
- Airflow m³/h
- 88.29 m³/h
- Bearing
- 2BALL
- Depth
- 25.4 mm
- Noise
- 47.5 dB
- Rated Speed
- 5500 RPM
- Power Consumpt.
- 6.48 W
- Width
- 70 mm
- Airflow/CFM
- 51.97 CFM
- Approvals
- UL/CE/VDE
- Typ
- AFB0724
- Temperature
- -10/+70 °C
- Weight
- 90 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.