AFB0612SHE-AF00


image shown is a representation only
Description:
60X60X38MM 12V55.29CFM57DB2BALL
Supplier:
DELTA
Matchcode:
AFB0612SHEAF00
Rutronik No.:
FAN4184
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 60 mm
- Voltage
- 12 V
- Airflow m³/h
- 93.935 m³/h
- Bearing
- 2BALL
- Noise
- 57.0 dB
- Rated Speed
- 10000 RPM
- Power Consumpt.
- 10.56 W
- Diameter
- 60 mm
- Airflow/CFM
- 55.29 CFM
- Height
- 38 mm
- Pressure range
- 1.217 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- AFB0612
- Temperature
- -10/+70 °C
- Weight
- 117 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.