AFB0512LB-F00


image shown is a representation only
Description:
50X50X15 12V 9.89CFM 24.0db
Supplier:
DELTA
Matchcode:
AFB0512LBF00
Rutronik No.:
FAN4426
Unit Pack:
10
MOQ:
10
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50 mm
- Voltage
- 12 V
- Airflow m³/h
- 16.803 m³/h
- Bearing
- 2 BALL
- Noise
- 24.0 dB
- Rated Speed
- 4000 RPM
- Power Consumpt.
- 0.72 W
- Width
- 50 mm
- Airflow/CFM
- 9.89 CFM
- Height
- 15 mm
- Pressure range
- 0.126 inch/H²O
- Typ
- AFB0512
- Temperature
- -10/+70 °C
- Weight
- 32 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Thailand
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.