AFB0412HA-AF00


image shown is a representation only
Description:
40X40X10 12V6.899CFM27.0DB 2BALL
Supplier:
DELTA
Matchcode:
AFB0412HAAF00
Rutronik No.:
FAN4382
Unit Pack:
320
MOQ:
1280
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 40 mm
- Voltage
- 12 V
- Airflow m³/h
- 11.721 m³/h
- Bearing
- 2 BALL
- Noise
- 27.0 dB
- Rated Speed
- 6000 RPM
- Power Consumpt.
- 0.48 W
- Width
- 40 mm
- Airflow/CFM
- 6.899 CFM
- Height
- 10 mm
- Pressure range
- 0.140 inch/H²O
- Approvals
- UL/CE/VDE
- Typ
- AFB0412
- Temperature
- -10/+70 °C
- Weight
- 14 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.