AA04D1212A


image shown is a representation only
Description:
AC/DC Mod 85-264V to +/-12V 4W
Supplier:
DELTA
Matchcode:
AA04D1212A
Rutronik No.:
ICDCDC5467
Unit Pack:
1
MOQ:
50
package:
STANDARD
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Power
- 4 W
- V(in)min
- 85 V(DC)
- V(in)max
- 264 V(DC)
- V out
- +/-12 V(DC)
- Output current
- +/-166 mA
- No.of outputs
- DUAL
- Isolation
- 3 kV(DC)
- Reg./ Unreg.
- REG
- Efficiency
- 77 %
- Series
- AA04S/D
- Automotive
- NO
- Package
- STANDARD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.