1990480 - DELOCK83124
DELOCK

Description:
DELOCK Kabel USB 3.0 Pinheader 20pin 45c
Supplier:
DELOCK
Matchcode:
DELOCK
Rutronik No.:
DISACC1941
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cable kit
- N Y/N
- Cable type
- USB
- Length
- 450 mm
- Connector A
- 20P FEMALE
- Connector B
- 20P FEMALE
- Wires
- 1 No.
- Slot bracket
- N Y/N
- Bracket size
- NONE
- No.cables
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.