CS128TR
image shown is a representation only
Description:
PhotoMos 6Pin 1NO SMD 40V 4,5A
Supplier:
COTO
Matchcode:
CS128TR
Rutronik No.:
REL7721
Unit Pack:
50
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 40 V
- Coil type
- MOSFET
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 550 mW
- No. of coils
- 0
- Switch current
- 4.5 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- 0
- Length
- 9.1 mm
- Width
- 6.4 mm
- Height
- 4.1 mm
- Technology
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.