C226S


image shown is a representation only
Description:
PhotoMos 4Pin SMD 1A 40V 350mW
Supplier:
COTO
Matchcode:
C226S
Rutronik No.:
REL7948
Unit Pack:
100
MOQ:
2000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- PHOTOMOS
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 1
- Coil resistance
- 0 Ohm
- Switch current
- 1 A
- Length
- 4.6 mm
- Width
- 4.4 mm
- Height
- 7.1 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.