9913-05-20
![COTO COTO](https://www.rutronik24.com/images/logos/coto_medium.png)
![COTO 9913-05-20](https://www.rutronik24.com/pim/direct/coto/medium/coto-9913-05-20.jpg)
image shown is a representation only
Description:
REEDRELAY 5V SMT 1NO 100V J
Supplier:
COTO
Matchcode:
99130520
Rutronik No.:
REL8638
Unit Pack:
125
MOQ:
1000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 200 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 0,25 A
- Switch volt[AC]
- 100 V[AC]
- Switch volt[DC]
- 100 V[DC]
- Contact materia
- 0
- Length
- 8,89 mm
- Width
- 3,81 mm
- Height
- 3,61 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Mexico
- Supplier Lead time
- 78 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.