9853-05-20

Topseller

image shown is a representation only
Description:
Reed SMT 5DC 50V 0,1A 3Watt
Supplier:
COTO
Matchcode:
98530520
Rutronik No.:
REL10095
Unit Pack:
100
MOQ:
100
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 110 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 0.2 A
- Switch volt[AC]
- 50 V[AC]
- Switch volt[DC]
- 50 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 13 mm
- Width
- 5.6 mm
- Height
- 5.3 mm
- Technology
- REED
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Customs Tariff No.
- 85365080000
- Country
- Mexico
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.