9401-05-00
image shown is a representation only
Description:
REED RELAY SMT 1NO 5V 1A 10W
Supplier:
COTO
Matchcode:
94010500
Rutronik No.:
REL8266
Unit Pack:
100
MOQ:
1000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 350 Ohm
- No. of coils
- 1
- Switch current
- 1.5 A
- Switch volt[AC]
- 300 V[AC]
- Switch volt[DC]
- 200 V[DC]
- Length
- 17.78 mm
- Width
- 5.71 mm
- Height
- 5.72 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85365080900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.