9270-12-20


image shown is a representation only
Description:
REED RELAY SMT 1NO 12V 1,5A
Supplier:
COTO
Matchcode:
92701220
Rutronik No.:
REL8944
Unit Pack:
109
MOQ:
1090
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 400 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 1.5 A
- Switch volt[AC]
- 200 V[AC]
- Switch volt[DC]
- 200 V[DC]
- Contact materia
- 0
- Length
- 20.32 mm
- Width
- 4.40 mm
- Height
- 4.9 mm
- Technology
- SMT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.