5503-05-1


image shown is a representation only
Description:
REED THT 1NO 5DC 3A
Supplier:
COTO
Matchcode:
5503051
Rutronik No.:
REL10078
Unit Pack:
21
MOQ:
105
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 40 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 0
- Switch current
- 3 A
- Switch volt[AC]
- 3500 V[AC]
- Switch volt[DC]
- 3500 V[DC]
- Contact materia
- 0
- Switch freq.
- 0 MHz
- Length
- 71,12 mm
- Width
- 18,3 mm
- Height
- 19,5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Customs Tariff No.
- 85364190890
- Country
- Mexico
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.