Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Electromechanical Components
  3. Relays
  4. COTO Relays

5502-24-1

COTO
COTO 5502-24-1

image shown is a representation only

Description: REED THT 1CO 24DC 3A Supplier: COTO Matchcode: 5502241 Rutronik No.: REL10272 Unit Pack: 105 MOQ: 105 Packaging: TRAY
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Coil voltage
24 V
Coil type
MONOSTABLE
Normaly open
0
Chg.over
1
Normaly closed
0
Coil resistance
575 Ohm
P(N) coil
0 mW
No. of coils
1
Switch current
3 A
Switch volt[AC]
7500 V[AC]
Switch volt[DC]
7500 V[DC]
Contact materia
0
Switch freq.
0 MHz
Length
71,12 mm
Width
18,3 mm
Height
19,05 mm
Technology
THT
Isol. voltage
0 kV
Protection clas
FLUX
Diameter
0 mm
Approvals
0
RoHS Status
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Mexico
ABC-Code
A
Supplier Lead time
38 weeks

Request or order:

Please login
39,26 $
4.122,30 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Our recommendations

NF FORWARD S7001C5W

S7001C5W

01E
  • POWER 1CO 10A 5V THT AGNiAu
  • Packaging: TUBE

OMRON G6K2F5DC

G6K2F5DC

01E
  • SIGNAL RELAY 5V 1A 2CO SMT
  • Packaging: TUBE

Hongfa Europe GmbH HF105F-1/024DT-1HSTF(136)

HF105F-1/024DT-1HSTF(136)

01E
  • Power Relay THT 1NO 24DC 30A
  • Packaging: TUBE

OMRON G5V13DC

G5V13DC

01E
  • SIGNAL RELAY 3V 1A 1CO THT
  • Packaging: BOX

Hongfa Europe GmbH HF187F/12-4HBTF(955)

HF187F/12-4HBTF(955)

01E
  • POWER THT 4NO 12DC 40A
  • Packaging: BOX

NF FORWARD KSA240D212

KSA240D212

01E
  • SOLID THT 2A 12VDC 240VAC Zero Cross
  • Packaging: BOX

OMRON G5Q1A412DC(TY)

G5Q1A412DC(TY)

01E
  • POWER RELAY 12V 10A 1NO THT
  • Packaging: TRAY

OMRON G5NB1A4E5DC

G5NB1A4E5DC

01E
  • Power RELAY 5V 5A THT 1NO
  • Packaging: TRAY

NEXEM EC2 5NU

EC2 5NU

01E
  • SIGNAL RELAY 2CO 5V 2A
  • Packaging: TUBE

OMRON G5NB1AE12DC

G5NB1AE12DC

01E
  • POWER RELAY 12V 5A 1NO THT
  • Packaging: TRAY

NF FORWARD S7001E12W

S7001E12W

01E
  • POWER RELAY 1CO 10A 12V THT
  • Packaging: TUBE

OMRON G6S2FTR24DC

G6S2FTR24DC

01E
  • SIGNAL RELAY 24V 2A 2CO SMT
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit