UXT003 240V(PF)
image shown is a representation only
Description:
3A 240V British plug (BS1362)
Supplier:
CONQUER
Matchcode:
FU3AF6,3X25CC
Rutronik No.:
FUSE9174
Unit Pack:
500
MOQ:
2000
Packaging:
BOX
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3 A
- Time characteri
- fast
- Voltage
- 240 V
- Dimension
- 6,3x25,4
- Breaking capaci
- 6000
- Series
- UXT
- Axial/Radial
- Radial
- Approvals
- CCC/ASTA
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.