UDE-A012


image shown is a representation only
Description:
12A 500V slow 5x20 CC axial
Supplier:
CONQUER
Matchcode:
FU12AS5X20CCAX
Rutronik No.:
FUSE10187
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 12 A
- Time characteri
- SLOW
- Voltage
- 500 V
- Dimension
- 5x20
- Version
- Ceramic
- Breaking capaci
- 400
- Series
- UDE-A
- Axial/Radial
- AXIAL
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.