- Home
- Electromechanical Components
- Fuse
- CONQUER Fuse
image shown is a representation only
![CONQUER CONQUER](https://www.rutronik24.com/images/logos/conquer_webgate.png)
6.3A 250V slow 5x20 ceramic
Supplier:
CONQUER
Matchcode:
FU6,3AS5X20CC
Rutronik No.:
FUSE8714
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- Current
-
6.3 A
- Time characteri
-
SLOW
- Voltage
-
250 V
- Dimension
-
5x20
- Version
-
Ceramic
- Breaking capaci
-
1500
- Series
-
UDA
- Axial/Radial
-
RADIAL
- Approvals
-
UR/VDE/CSA
- Automotive
-
NO
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
Topseller
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
Best Choice
6.3A 250V SLOW CERAMIC axial
Packaging:
BULK
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
SPT 6.3A SLOW 5x20 Ceramic IEC
Packaging:
BULK
6.3A 250V slow 5x20 ceramic
Packaging:
BULK
6.3A 250V slow 5x20 cc axial
Packaging:
REEL
6.3A 250V slow 5x20 ceramic
Packaging:
REEL
SPT 6.3A SLOW 5x20 Ceramic IEC
Packaging:
REEL
6.3A 250V slow ceramic axial
Packaging:
REEL
Previous
Next