PTP-A 3.15A TR (PF)


image shown is a representation only
Description:
3.15A 250V slow 3.6X10 CC axial
Supplier:
CONQUER
Matchcode:
FU3,15AS3,6X10CCAX
Rutronik No.:
FUSE9322
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3.15 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 3,6x10
- Breaking capaci
- 50
- Series
- PTP-A
- Axial/Radial
- Axial
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.