PFP 1A 125V


image shown is a representation only
Description:
1A 125V very fast 2.65x7.1mm
Supplier:
CONQUER
Matchcode:
FU1AFFSUBR
Rutronik No.:
FUSE9757
Unit Pack:
3000
MOQ:
6000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 1 A
- Time characteri
- very fast
- Voltage
- 125 V
- Dimension
- 7,1x2,65
- Breaking capaci
- 50
- Series
- PFP
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.