MST FUSE HOLDER


image shown is a representation only
Description:
MICROFUSE HOLDER for MST series
Supplier:
CONQUER
Matchcode:
FUHSUBR5
Rutronik No.:
FUSE8925
Unit Pack:
4000
MOQ:
4000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 3 A
- Termination
- THT
- Fuse Version
- MINIATURE
- Type
- HOLDER
- Mounting
- PCB
- Series
- MST HOLDER
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- NO Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 5.1 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.