MST004 300V
![CONQUER CONQUER](https://www.rutronik24.com/images/logos/conquer_medium.png)
![CONQUER MST004 300V](https://www.rutronik24.com/pim/direct/conquer/medium/conquer-mst004300v.jpg)
image shown is a representation only
Description:
4A 300V SLOW TE5 LONG PINS
Supplier:
CONQUER
Matchcode:
FU4ASSUBR5LO
Rutronik No.:
FUSE9760
Unit Pack:
1000
MOQ:
1000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- slow
- Voltage
- 300 V
- Dimension
- 8,35x7,7
- Version
- long pins
- Breaking capaci
- 50
- Series
- MST 300V
- Axial/Radial
- RADIAL
- Pitch
- 5,1 mm
- Approvals
- PSE/TUV
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.