MMT3.15
image shown is a representation only
Description:
3.15A 250V SLOW LONG PINS
Supplier:
CONQUER
Matchcode:
FU3,15ASSUBR5LO
Rutronik No.:
FUSE9086
Unit Pack:
1000
MOQ:
1000
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 3.15 A
- Time characteri
- slow
- Voltage
- 250 V
- Dimension
- 8,35x5
- Version
- long pins
- Breaking capaci
- 35
- Series
- MMT
- Axial/Radial
- RADIAL
- Pitch
- 5.1 mm
- Approvals
- UR/CQC/TÜV
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
MMT-Series
Features - Size L* H * W: 8.35mm * 5.0 mm * 3.95mm - Rated current : 50mA~10A - Rated Voltage : 250V~400V - Time-Lag Radial Lead Micro Fuse - QR CODE can be interpreted directly from the fuse cap - Breaking capacity: - 35A or 10In @ 250Vac - 160A @ 250Vac - 130A @ 300Vac - 100A @ 400Vac/250Vdc
| Benefits - Reduced Dimension to 60% of the MST/MSF series - QR code provides more efficiency method than checking lot number of the label on outer box |
Applications: LED Lighting Sytems |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.