CRU ABP-A30A250V(PF)


image shown is a representation only
Description:
30A 250V FAST ACTING AXIAL
Supplier:
CONQUER
Matchcode:
FU30AF6,3X32
Rutronik No.:
FUSE11217
Unit Pack:
1000
MOQ:
10000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 30 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 6,3X32
- Breaking capaci
- 1000
- Series
- ABP-A
- Axial/Radial
- AXIAL
- Pitch
- 38 mm
- Approvals
- UL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.