CQ-206CH
image shown is a representation only
Description:
HOLDER 5X20 THT HORIZONT 6,3A
Supplier:
CONQUER
Matchcode:
FUH5X20SAFETHTHOR6,3A250V
Rutronik No.:
FUSE10442
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 6.3 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- HOLDER
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- CQ-206CH
- Cap
- Y Y/N
- Length
- 32 mm
- Height
- 13 mm
- Width
- 12 mm
- Automotive
- NO
- Diameter
- 13 mm
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Pitch
- 10 mm
- Approvals
- UR
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.