CQ-203SP(C)(PF)


image shown is a representation only
Description:
5mm PCB FUSE Clip
Supplier:
CONQUER
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE8707
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 15 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- CLIP
- Mounting
- PCB
- Series
- CQ-203SP
- Cap
- N Y/N
- Length
- 6.0 mm
- Height
- 8.2 mm
- Width
- 6.5 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- NO Y/N
- RoHS Status
- RoHS-conform
- Cont.material
- BRASS
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.