CQ12LH004


image shown is a representation only
Description:
4A 63V High Inrush SMD 1206
Supplier:
CONQUER
Matchcode:
FU4ASSMD1206
Rutronik No.:
FUSE11048
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 4 A
- Time characteri
- SLOW
- Voltage
- 63 V
- Dimension
- 1206
- Breaking capaci
- 100
- Series
- CQ12LH
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.