CQ-114(PF)


image shown is a representation only
Description:
CLIP FOR ATQ BLADE HORIZONTAL
Supplier:
CONQUER
Matchcode:
FUHAUTO
Rutronik No.:
FUSE9014
Unit Pack:
1000
MOQ:
30000
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 15 A
- Termination
- THT
- Fuse Version
- AUTOMOTIVE
- Type
- CLIP
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- CQ-114
- Cap
- N Y/N
- Height
- 5.4 mm
- Width
- 6 mm
- Automotive
- CERTIFICAT
- Packaging
- BAG
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 10.2 mm
- Cont.material
- Brass/Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.