- Home
- Electromechanical Components
- Fuse
- CONQUER Fuse
image shown is a representation only
![CONQUER CONQUER](https://www.rutronik24.com/images/logos/conquer_webgate.png)
5mm PCB FUSE Clip
Supplier:
CONQUER
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE8938
Unit Pack: 1000
MOQ: 10000
Packaging: REEL
- Current rating
-
10 A
- Termination
-
THT
- Fuse Version
-
5x20
- Type
-
CLIP
- Mounting
-
PCB
- Series
-
CQ-05CT
- Cap
-
N Y/N
- Automotive
-
NO
- Packaging
-
REEL
- Touchprotection
-
NO Y/N
- RoHS Status
-
RoHS-conform
- Cont.material
-
Bronze
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
2.5A 250V slow 5X20 glass IEC
Packaging:
BULK
1.25A 250V slow 5x20 glass IEC
Packaging:
BULK
5A 250V slow 5x20 glass IEC
Packaging:
BULK
1A 250V slow 5x20 glass IEC
Packaging:
BULK
2A 250V slow 5x20 glass IEC
Packaging:
BULK
3.15A 250V slow 5x20 glass IEC
Packaging:
BULK
4A 250V slow 5x20 glass
Packaging:
BULK
Best Choice
6.3A 250V slow 5x20 glass IEC
Packaging:
BULK
Best Choice
1.6A 250V slow 5x20 glass
Packaging:
BULK
Previous
Next